

4TPE150MAZB | |
|---|---|
DigiKey Part Number | P16584TR-ND - Tape & Reel (TR) P16584CT-ND - Cut Tape (CT) P16584DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPE150MAZB |
Description | CAP TANT POLY 150UF 4V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPE150MAZB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.6.04200 | kr.60.42 |
| 50 | kr.4.79300 | kr.239.65 |
| 100 | kr.4.40690 | kr.440.69 |
| 500 | kr.3.75454 | kr.1,877.27 |
| 1.000 | kr.3.55268 | kr.3,552.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.28980 | kr.6,579.60 |
| 6.000 | kr.3.09035 | kr.18,542.10 |
| 10.000 | kr.3.01656 | kr.30,165.60 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |

