68 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz

4TPB68M

DigiKey Part Number
P16582TR-ND - Tape & Reel (TR)
P16582CT-ND - Cut Tape (CT)
P16582DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4TPB68M
Description
CAP TANT POLY 68UF 4V 1411
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
4TPB68M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B2
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.242
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.83000kr.9.83
10kr.6.47300kr.64.73
50kr.5.15320kr.257.66
100kr.4.74490kr.474.49
500kr.4.05532kr.2,027.66
1.000kr.3.84204kr.3,842.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.56159kr.7,123.18
6.000kr.3.35072kr.20,104.32
10.000kr.3.27270kr.32,727.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.83000
Unit Price with VAT:kr.12.28750