

4TCE330M | |
|---|---|
DigiKey Part Number | P123549TR-ND - Tape & Reel (TR) P123549CT-ND - Cut Tape (CT) P123549DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TCE330M |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TCE330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.03084 | kr.27,092.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.67000 | kr.20.67 |
| 10 | kr.14.44900 | kr.144.49 |
| 50 | kr.11.98000 | kr.599.00 |
| 100 | kr.11.21670 | kr.1,121.67 |
| 500 | kr.9.92514 | kr.4,962.57 |
| 1.000 | kr.9.52522 | kr.9,525.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.07000 | kr.14.07 |
| 10 | kr.10.79700 | kr.107.97 |
| 50 | kr.9.91960 | kr.495.98 |
| 100 | kr.8.22550 | kr.822.55 |
| 500 | kr.6.61338 | kr.3,306.69 |
| 1.000 | kr.5.78677 | kr.5,786.77 |
| Unit Price without VAT: | kr.14.07000 |
|---|---|
| Unit Price with VAT: | kr.17.58750 |

