

4TCE220MI | |
|---|---|
DigiKey Part Number | P123548TR-ND - Tape & Reel (TR) P123548CT-ND - Cut Tape (CT) P123548DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TCE220MI |
Description | CAP TANT POLY 220UF 4V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TCE220MI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.04341 | kr.15,130.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.87000 | kr.12.87 |
| 10 | kr.8.67900 | kr.86.79 |
| 50 | kr.7.02220 | kr.351.11 |
| 100 | kr.6.50930 | kr.650.93 |
| 500 | kr.5.64298 | kr.2,821.49 |
| 1.000 | kr.5.37480 | kr.5,374.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.7.06300 | kr.70.63 |
| 50 | kr.6.44140 | kr.322.07 |
| 100 | kr.5.27680 | kr.527.68 |
| 500 | kr.4.21166 | kr.2,105.83 |
| 1.000 | kr.3.71619 | kr.3,716.19 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |

