4TCE220M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 7.268
Unit Price: kr.13.63000
Datasheet
220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz

4TCE220M

DigiKey Part Number
P123546TR-ND - Tape & Reel (TR)
P123546CT-ND - Cut Tape (CT)
P123546DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4TCE220M
Description
CAP TANT POLY 220UF 4V 2917
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
4TCE220M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
D2E
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.85386kr.14,561.58
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.38000kr.9.38
10kr.7.06300kr.70.63
50kr.6.44140kr.322.07
100kr.5.27680kr.527.68
500kr.4.21166kr.2,105.83
1.000kr.3.71619kr.3,716.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.9.38000
Unit Price with VAT:kr.11.72500