
35SVPF22M | |
|---|---|
DigiKey Part Number | P16560TR-ND - Tape & Reel (TR) P16560CT-ND - Cut Tape (CT) P16560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SVPF22M |
Description | CAP ALUM POLY 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SVPF22M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 22 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 35 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 35mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.57000 | kr.9.57 |
| 10 | kr.6.16900 | kr.61.69 |
| 50 | kr.4.75500 | kr.237.75 |
| 100 | kr.4.30680 | kr.430.68 |
| 500 | kr.3.53532 | kr.1,767.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.23194 | kr.3,231.94 |
| 2.000 | kr.3.03382 | kr.6,067.64 |
| 3.000 | kr.2.93386 | kr.8,801.58 |
| 5.000 | kr.2.82245 | kr.14,112.25 |
| 7.000 | kr.2.75700 | kr.19,299.00 |
| 10.000 | kr.2.69378 | kr.26,937.80 |
| Unit Price without VAT: | kr.9.57000 |
|---|---|
| Unit Price with VAT: | kr.11.96250 |











