35SVPD47M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 26
Unit Price: kr.88.38000
Datasheet
47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35SVPD47M

DigiKey Part Number
PCE5080TR-ND - Tape & Reel (TR)
PCE5080CT-ND - Cut Tape (CT)
PCE5080DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35SVPD47M
Description
CAP ALUM POLY 47UF 20% 35V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
35SVPD47M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
57.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.15 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.04000kr.16.04
10kr.10.60000kr.106.00
50kr.8.34600kr.417.30
100kr.7.63400kr.763.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.6.42988kr.2,571.95
800kr.6.02855kr.4,822.84
1.200kr.5.82603kr.6,991.24
2.000kr.5.60031kr.11,200.62
2.800kr.5.46769kr.15,309.53
4.000kr.5.33958kr.21,358.32
Manufacturers Standard Package
Unit Price without VAT:kr.16.04000
Unit Price with VAT:kr.20.05000