

2TPF330M6 | |
|---|---|
DigiKey Part Number | P16558TR-ND - Tape & Reel (TR) P16558CT-ND - Cut Tape (CT) P16558DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2TPF330M6 |
Description | CAP TANT POLY 330UF 2V 2917 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2TPF330M6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.83999 | kr.23,519.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.68000 | kr.19.68 |
| 10 | kr.13.70900 | kr.137.09 |
| 50 | kr.11.32840 | kr.566.42 |
| 100 | kr.10.59280 | kr.1,059.28 |
| 500 | kr.9.34922 | kr.4,674.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.18000 | kr.22.18 |
| 10 | kr.14.63500 | kr.146.35 |
| 50 | kr.11.57780 | kr.578.89 |
| 100 | kr.10.62430 | kr.1,062.43 |
| 500 | kr.8.99506 | kr.4,497.53 |
| 1.000 | kr.8.48541 | kr.8,485.41 |
| Unit Price without VAT: | kr.19.68000 |
|---|---|
| Unit Price with VAT: | kr.24.60000 |

