220 µF Molded Tantalum Polymer Capacitor 2 V 2917 (7343 Metric) 6mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Polymer Capacitor 2 V 2917 (7343 Metric) 6mOhm @ 100kHz

2TPF220M6

DigiKey Part Number
P123541TR-ND - Tape & Reel (TR)
P123541CT-ND - Cut Tape (CT)
P123541DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2TPF220M6
Description
CAP TANT POLY 220UF 2V 2917
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 2 V 2917 (7343 Metric) 6mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
2TPF220M6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
2 V
Type
Molded
ESR (Equivalent Series Resistance)
6mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
D2E
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.887
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.20687kr.24,620.61
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.19.68000kr.19.68
10kr.13.70900kr.137.09
50kr.11.32840kr.566.42
100kr.10.59280kr.1,059.28
500kr.9.34922kr.4,674.61
1.000kr.8.96419kr.8,964.19
Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.18000kr.22.18
10kr.14.63500kr.146.35
50kr.11.57780kr.578.89
100kr.10.62430kr.1,062.43
500kr.8.99506kr.4,497.53
1.000kr.8.48541kr.8,485.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.19.68000
Unit Price with VAT:kr.24.60000