
2SEPC560MW+TSS | |
|---|---|
DigiKey Part Number | P16400CT-ND - Cut Tape (CT) P16400TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SEPC560MW+TSS |
Description | CAP ALUM POLY 560UF 20% 2.5V TH |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2SEPC560MW+TSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.6 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.5.52800 | kr.55.28 |
| 50 | kr.4.24020 | kr.212.01 |
| 100 | kr.3.83250 | kr.383.25 |
| 500 | kr.3.13158 | kr.1,565.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.74788 | kr.4,121.82 |
| 3.000 | kr.2.58623 | kr.7,758.69 |
| 4.500 | kr.2.50470 | kr.11,271.15 |
| 7.500 | kr.2.41382 | kr.18,103.65 |
| 10.500 | kr.2.36041 | kr.24,784.31 |
| 15.000 | kr.2.30884 | kr.34,632.60 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

