


2R5TPE680MCL | |
|---|---|
DigiKey Part Number | P16201TR-ND - Tape & Reel (TR) P16201CT-ND - Cut Tape (CT) P16201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TPE680MCL |
Description | CAP TANT POLY 680UF 2.5V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TPE680MCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.43000 | kr.17.43 |
| 10 | kr.12.01100 | kr.120.11 |
| 50 | kr.9.85200 | kr.492.60 |
| 100 | kr.9.18460 | kr.918.46 |
| 500 | kr.8.05538 | kr.4,027.69 |
| 1.000 | kr.7.70578 | kr.7,705.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.12686 | kr.17,817.15 |
| 7.500 | kr.6.80203 | kr.51,015.22 |
| Unit Price without VAT: | kr.17.43000 |
|---|---|
| Unit Price with VAT: | kr.21.78750 |

