2R5TPE470MC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.13.93849
Datasheet

Parametric Equivalent


KEMET
In Stock: 422
Unit Price: kr.15.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.14.17675
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 1.070
Unit Price: kr.12.24000
Datasheet
470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 12mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 12mOhm @ 100kHz

2R5TPE470MC

DigiKey Part Number
P16233TR-ND - Tape & Reel (TR)
P16233CT-ND - Cut Tape (CT)
P16233DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2R5TPE470MC
Description
CAP TANT POLY 470UF 2.5V 2917
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 12mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
2R5TPE470MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
470 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
D2E
Voltage - Rated
2.5 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
12mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520V477M2R5AHE012KEMET0399-T520V477M2R5AHE012TR-NDkr.13.93849Parametric Equivalent
T520V477M2R5ATE012KEMET422399-4109-1-NDkr.15.72000Parametric Equivalent
T528Z477M2R5ATE012KEMET0399-T528Z477M2R5ATE012TR-NDkr.14.17675Parametric Equivalent
T55V477M2R5C0012Vishay Polytech1.0703581-T55V477M2R5C0012CT-NDkr.12.24000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.78000kr.19.78
10kr.13.75800kr.137.58
50kr.11.36500kr.568.25
100kr.10.62520kr.1,062.52
500kr.9.37370kr.4,686.85
1.000kr.8.98625kr.8,986.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.26425kr.24,792.75
Manufacturers Standard Package
Unit Price without VAT:kr.19.78000
Unit Price with VAT:kr.24.72500