2R5TPE470MC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.13.93849
Datasheet

Parametric Equivalent


KEMET
In Stock: 422
Unit Price: kr.15.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.14.17675
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 1.070
Unit Price: kr.12.24000
Datasheet
470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 12mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 12mOhm @ 100kHz

2R5TPE470MC

DigiKey Part Number
P16233TR-ND - Tape & Reel (TR)
P16233CT-ND - Cut Tape (CT)
P16233DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2R5TPE470MC
Description
CAP TANT POLY 470UF 2.5V 2917
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 12mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
2R5TPE470MC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
12mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
D2E
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.78000kr.19.78
10kr.13.75800kr.137.58
50kr.11.36500kr.568.25
100kr.10.62520kr.1,062.52
500kr.9.37370kr.4,686.85
1.000kr.8.98625kr.8,986.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.26425kr.24,792.75
Manufacturers Standard Package
Unit Price without VAT:kr.19.78000
Unit Price with VAT:kr.24.72500