220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 21mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 21mOhm @ 100kHz

2R5TPE220MLB

DigiKey Part Number
P16207TR-ND - Tape & Reel (TR)
P16207CT-ND - Cut Tape (CT)
P16207DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2R5TPE220MLB
Description
CAP TANT POLY 220UF 2.5V 1411
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 21mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
2R5TPE220MLB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
21mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B2
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.16000kr.10.16
10kr.6.72600kr.67.26
50kr.5.36000kr.268.00
100kr.4.93820kr.493.82
500kr.4.22542kr.2,112.71
1.000kr.4.00480kr.4,004.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.71394kr.7,427.88
6.000kr.3.49586kr.20,975.16
10.000kr.3.41517kr.34,151.70
Manufacturers Standard Package
Unit Price without VAT:kr.10.16000
Unit Price with VAT:kr.12.70000