220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 25mOhm @ 100kHz

2R5TPE220MAPB

DigiKey Part Number
P16539TR-ND - Tape & Reel (TR)
P16539CT-ND - Cut Tape (CT)
P16539DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2R5TPE220MAPB
Description
CAP TANT POLY 220UF 2.5V 1411
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
2R5TPE220MAPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
1000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
220 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B2
Voltage - Rated
2.5 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.388
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.48488kr.6,969.76
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.38000kr.9.38
10kr.6.16900kr.61.69
50kr.4.90720kr.245.36
100kr.4.51660kr.451.66
500kr.3.85700kr.1,928.50
1.000kr.3.65292kr.3,652.92
Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.33000kr.10.33
10kr.6.53000kr.65.30
50kr.5.00600kr.250.30
100kr.4.53060kr.453.06
500kr.3.71942kr.1,859.71
1.000kr.3.46595kr.3,465.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.9.38000
Unit Price with VAT:kr.11.72500