

2R5TPE1500MC | |
|---|---|
DigiKey Part Number | P16536TR-ND - Tape & Reel (TR) P16536CT-ND - Cut Tape (CT) P16536DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TPE1500MC |
Description | CAP TANT POLY 1500UF 2.5V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TPE1500MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D4 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.60000 | kr.24.60 |
| 10 | kr.17.41000 | kr.174.10 |
| 50 | kr.14.54260 | kr.727.13 |
| 100 | kr.13.65510 | kr.1,365.51 |
| 500 | kr.12.15390 | kr.6,076.95 |
| 1.000 | kr.11.68899 | kr.11,688.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.98307 | kr.21,966.14 |
| 6.000 | kr.10.52321 | kr.63,139.26 |
| Unit Price without VAT: | kr.24.60000 |
|---|---|
| Unit Price with VAT: | kr.30.75000 |



