
2R5SVPE330M | |
|---|---|
DigiKey Part Number | P123677TR-ND - Tape & Reel (TR) P123677CT-ND - Cut Tape (CT) P123677DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5SVPE330M |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2R5SVPE330M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 157.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.15 A @ 100 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 330 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 15mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.4.89400 | kr.48.94 |
| 50 | kr.3.73800 | kr.186.90 |
| 100 | kr.3.37160 | kr.337.16 |
| 500 | kr.2.74028 | kr.1,370.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.39627 | kr.3,594.40 |
| 3.000 | kr.2.25072 | kr.6,752.16 |
| 4.500 | kr.2.17731 | kr.9,797.89 |
| 7.500 | kr.2.09549 | kr.15,716.17 |
| 10.500 | kr.2.04740 | kr.21,497.70 |
| 15.000 | kr.2.00095 | kr.30,014.25 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

