820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2R5SVPC820M

DigiKey Part Number
P16531TR-ND - Tape & Reel (TR)
P16531CT-ND - Cut Tape (CT)
P16531DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2R5SVPC820M
Description
CAP ALUM POLY 820UF 20% 2.5V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
2R5SVPC820M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
820 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
269 mA @ 120 Hz
Ripple Current @ High Frequency
5.38 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.585
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.67000kr.16.67
10kr.11.04400kr.110.44
50kr.8.70740kr.435.37
100kr.7.97130kr.797.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.6.72325kr.2,689.30
800kr.6.30783kr.5,046.26
1.200kr.6.09829kr.7,317.95
2.000kr.5.86466kr.11,729.32
2.800kr.5.72742kr.16,036.78
4.000kr.5.59483kr.22,379.32
Manufacturers Standard Package
Unit Price without VAT:kr.16.67000
Unit Price with VAT:kr.20.83750