
2R5SVPC1500M | |
|---|---|
DigiKey Part Number | P16522TR-ND - Tape & Reel (TR) P16522CT-ND - Cut Tape (CT) P16522DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5SVPC1500M |
Description | CAP ALUM POLY 1500UF 20% 2.5V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2R5SVPC1500M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 257.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.15 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.67000 | kr.16.67 |
| 10 | kr.11.04400 | kr.110.44 |
| 50 | kr.8.70740 | kr.435.37 |
| 100 | kr.7.97130 | kr.797.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.72325 | kr.2,689.30 |
| 800 | kr.6.30783 | kr.5,046.26 |
| 1.200 | kr.6.09829 | kr.7,317.95 |
| 2.000 | kr.5.86466 | kr.11,729.32 |
| 2.800 | kr.5.72742 | kr.16,036.78 |
| 4.000 | kr.5.59483 | kr.22,379.32 |
| Unit Price without VAT: | kr.16.67000 |
|---|---|
| Unit Price with VAT: | kr.20.83750 |

