10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25TQS10MED

DigiKey Part Number
P19857TR-ND - Tape & Reel (TR)
P19857CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
25TQS10MED
Description
CAP TANT POLY 10UF 25V 1411
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
25TQS10MED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
1000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
1411 (3528 Metric)
Part Status
Obsolete
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
10 µF
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
B1S
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25TQC22MYFBPanasonic Industry4710-25TQC22MYFBCT-NDkr.13.00000MFR Recommended
In-Stock: 1.294
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.46.09000kr.46.09
10kr.34.18500kr.341.85
50kr.29.43920kr.1,471.96
100kr.27.97080kr.2,797.08
500kr.25.48592kr.12,742.96
1.000kr.24.71592kr.24,715.92
Unit Price without VAT:kr.46.09000
Unit Price with VAT:kr.57.61250