

25TQC22MYFT | |
|---|---|
DigiKey Part Number | P123513TR-ND - Tape & Reel (TR) P123513CT-ND - Cut Tape (CT) P123513DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TQC22MYFT |
Description | CAP TANT POLY 22UF 25V 2917 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 25TQC22MYFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D15 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.92000 | kr.20.92 |
| 10 | kr.14.64500 | kr.146.45 |
| 50 | kr.12.14880 | kr.607.44 |
| 100 | kr.11.37780 | kr.1,137.78 |
| 500 | kr.10.07274 | kr.5,036.37 |
| 1.000 | kr.9.66856 | kr.9,668.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.16912 | kr.27,507.36 |
| Unit Price without VAT: | kr.20.92000 |
|---|---|
| Unit Price with VAT: | kr.26.15000 |




