
25TQC15MD2 | |
|---|---|
DigiKey Part Number | 10-25TQC15MD2TR-ND - Tape & Reel (TR) 10-25TQC15MD2CT-ND - Cut Tape (CT) 10-25TQC15MD2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TQC15MD2 |
Description | CAP TANT POLY 15UF 25V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 25TQC15MD2 Models |
Category | ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 15 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 25 V | Manufacturer Size Code D2 |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 10 | kr.9.35200 | kr.93.52 |
| 50 | kr.7.58020 | kr.379.01 |
| 100 | kr.7.03300 | kr.703.30 |
| 500 | kr.6.10860 | kr.3,054.30 |
| 1.000 | kr.5.82247 | kr.5,822.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.31258 | kr.15,937.74 |
| 9.000 | kr.5.06002 | kr.45,540.18 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |

