
25TQC15MB | |
|---|---|
DigiKey Part Number | 10-25TQC15MBTR-ND - Tape & Reel (TR) 10-25TQC15MBCT-ND - Cut Tape (CT) 10-25TQC15MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TQC15MB |
Description | CAP TANT POLY 15UF 25V 1411 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 25TQC15MB Models |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 15 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 25 V | Manufacturer Size Code B2 |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25TQC15MYFB | Panasonic Industry | 15.841 | P16204CT-ND | kr.2.15000 | Parametric Equivalent |
| T521B156M025ATE100 | KEMET | 1.865 | 399-T521B156M025ATE100CT-ND | kr.1.28000 | Parametric Equivalent |
| T521B156M035ATE100 | KEMET | 3.226 | 399-T521B156M035ATE100CT-ND | kr.1.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.44000 | kr.12.44 |
| 10 | kr.8.33900 | kr.83.39 |
| 50 | kr.6.72020 | kr.336.01 |
| 100 | kr.6.21960 | kr.621.96 |
| 500 | kr.5.37350 | kr.2,686.75 |
| 1.000 | kr.5.11153 | kr.5,111.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.75603 | kr.9,512.06 |
| 6.000 | kr.4.49705 | kr.26,982.30 |
| 10.000 | kr.4.40122 | kr.44,012.20 |
| Unit Price without VAT: | kr.12.44000 |
|---|---|
| Unit Price with VAT: | kr.15.55000 |

