
25TQC100MD3 | |
|---|---|
DigiKey Part Number | 10-25TQC100MD3TR-ND - Tape & Reel (TR) 10-25TQC100MD3CT-ND - Cut Tape (CT) 10-25TQC100MD3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TQC100MD3 |
Description | CAP TANT POLY 100UF 25V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 25TQC100MD3 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.83000 | kr.27.83 |
| 10 | kr.19.86300 | kr.198.63 |
| 50 | kr.16.69200 | kr.834.60 |
| 100 | kr.15.71050 | kr.1,571.05 |
| 500 | kr.14.04970 | kr.7,024.85 |
| 1.000 | kr.13.62783 | kr.13,627.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.62061 | kr.31,551.52 |
| Unit Price without VAT: | kr.27.83000 |
|---|---|
| Unit Price with VAT: | kr.34.78750 |






