
25TDC68MD3 | |
|---|---|
DigiKey Part Number | 10-25TDC68MD3TR-ND - Tape & Reel (TR) 10-25TDC68MD3CT-ND - Cut Tape (CT) 10-25TDC68MD3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TDC68MD3 |
Description | CAP TANT POLY 68UF 25V 1411 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.87000 | kr.21.87 |
| 10 | kr.15.34300 | kr.153.43 |
| 50 | kr.12.73960 | kr.636.98 |
| 100 | kr.11.93510 | kr.1,193.51 |
| 500 | kr.10.57348 | kr.5,286.74 |
| 1.000 | kr.10.15173 | kr.10,151.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.42900 | kr.23,572.50 |
| Unit Price without VAT: | kr.21.87000 |
|---|---|
| Unit Price with VAT: | kr.27.33750 |

