

20TQC47MYF | |
|---|---|
DigiKey Part Number | P16249TR-ND - Tape & Reel (TR) P16249CT-ND - Cut Tape (CT) P16249DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20TQC47MYF |
Description | CAP TANT POLY 47UF 20V 2917 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 20TQC47MYF Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2 |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20TQC47MYFT | Panasonic Industry | 625 | P123512CT-ND | kr.25.17000 | Direct |
| T521V476M020ATE055 | KEMET | 5.807 | 399-5939-1-ND | kr.16.67000 | Direct |
| TCJX476M020R0055 | KYOCERA AVX | 439 | 478-9485-1-ND | kr.12.81000 | Direct |
| TCJX476M020R0055E | KYOCERA AVX | 3.804 | 478-13337-1-ND | kr.11.03000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.51000 | kr.22.51 |
| 10 | kr.15.79300 | kr.157.93 |
| 50 | kr.13.13260 | kr.656.63 |
| 100 | kr.12.30970 | kr.1,230.97 |
| 500 | kr.10.91698 | kr.5,458.49 |
| 1.000 | kr.10.48573 | kr.10,485.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.66820 | kr.29,004.60 |
| Unit Price without VAT: | kr.22.51000 |
|---|---|
| Unit Price with VAT: | kr.28.13750 |






