
20TDC22MB2 | |
|---|---|
DigiKey Part Number | 10-20TDC22MB2TR-ND - Tape & Reel (TR) 10-20TDC22MB2CT-ND - Cut Tape (CT) 10-20TDC22MB2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20TDC22MB2 |
Description | CAP TANT POLY 22UF 20V 1411 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 20 V 1411 (3528 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 20TDC22MB2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.93000 | kr.12.93 |
| 10 | kr.8.70500 | kr.87.05 |
| 50 | kr.7.02980 | kr.351.49 |
| 100 | kr.6.51310 | kr.651.31 |
| 500 | kr.5.64006 | kr.2,820.03 |
| 1.000 | kr.5.36973 | kr.5,369.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.00008 | kr.10,000.16 |
| 6.000 | kr.4.73285 | kr.28,397.10 |
| 10.000 | kr.4.63396 | kr.46,339.60 |
| Unit Price without VAT: | kr.12.93000 |
|---|---|
| Unit Price with VAT: | kr.16.16250 |

