
20TDC100MD3 | |
|---|---|
DigiKey Part Number | 10-20TDC100MD3TR-ND - Tape & Reel (TR) 10-20TDC100MD3CT-ND - Cut Tape (CT) 10-20TDC100MD3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20TDC100MD3 |
Description | CAP TANT POLY 100UF 20V 1411 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.81000 | kr.21.81 |
| 10 | kr.15.26000 | kr.152.60 |
| 50 | kr.12.66860 | kr.633.43 |
| 100 | kr.11.86720 | kr.1,186.72 |
| 500 | kr.10.51134 | kr.5,255.67 |
| 1.000 | kr.10.09138 | kr.10,091.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.37204 | kr.23,430.10 |
| Unit Price without VAT: | kr.21.81000 |
|---|---|
| Unit Price with VAT: | kr.27.26250 |


