
20SVPS22M | |
|---|---|
DigiKey Part Number | P19134TR-ND - Tape & Reel (TR) P19134CT-ND - Cut Tape (CT) P19134DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVPS22M |
Description | CAP ALUM POLY 22UF 20% 20V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 22 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVPS22M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 72.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.45 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 22 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 20 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 60mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.13000 | kr.10.13 |
| 10 | kr.6.54500 | kr.65.45 |
| 50 | kr.5.05240 | kr.252.62 |
| 100 | kr.4.58060 | kr.458.06 |
| 500 | kr.3.76766 | kr.1,883.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.44730 | kr.3,447.30 |
| 2.000 | kr.3.23856 | kr.6,477.12 |
| 3.000 | kr.3.13327 | kr.9,399.81 |
| 5.000 | kr.3.01592 | kr.15,079.60 |
| 7.000 | kr.2.94696 | kr.20,628.72 |
| 10.000 | kr.2.88036 | kr.28,803.60 |
| Unit Price without VAT: | kr.10.13000 |
|---|---|
| Unit Price with VAT: | kr.12.66250 |

