
20SVPA47M | |
|---|---|
DigiKey Part Number | PCE5069TR-ND - Tape & Reel (TR) PCE5069CT-ND - Cut Tape (CT) PCE5069DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVPA47M |
Description | CAP ALUM POLY 47UF 20% 20V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 47 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVPA47M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 131.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.63 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 47 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 20 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 33mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.41000 | kr.11.41 |
| 10 | kr.7.41000 | kr.74.10 |
| 50 | kr.5.74600 | kr.287.30 |
| 100 | kr.5.22090 | kr.522.09 |
| 500 | kr.4.31726 | kr.2,158.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.95875 | kr.3,958.75 |
| 2.000 | kr.3.72665 | kr.7,453.30 |
| 3.000 | kr.3.60960 | kr.10,828.80 |
| 5.000 | kr.3.47913 | kr.17,395.65 |
| 7.000 | kr.3.40246 | kr.23,817.22 |
| 10.000 | kr.3.32843 | kr.33,284.30 |
| Unit Price without VAT: | kr.11.41000 |
|---|---|
| Unit Price with VAT: | kr.14.26250 |

