MFR Recommended

20SEP100MX | |
|---|---|
DigiKey Part Number | P16306-ND |
Manufacturer | |
Manufacturer Product Number | 20SEP100MX |
Description | CAP ALUM POLY 100UF 20% 20V TH |
Customer Reference | |
Detailed Description | 100 µF 20 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SEP100MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 128.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.57 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 10 | kr.7.47500 | kr.74.75 |
| 50 | kr.5.80880 | kr.290.44 |
| 200 | kr.4.84345 | kr.968.69 |
| 600 | kr.4.29440 | kr.2,576.64 |
| 1.000 | kr.4.08911 | kr.4,089.11 |
| 2.600 | kr.3.77288 | kr.9,809.49 |
| 5.000 | kr.3.59875 | kr.17,993.75 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |


