Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


1CTQC15173F1 | |
|---|---|
DigiKey Part Number | P19790TR-ND - Tape & Reel (TR) P19790CT-ND - Cut Tape (CT) P19790DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1CTQC15173F1 |
Description | CAP TANT POLY 150UF 16V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 1CTQC15173F1 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2 |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521V157M016ATE070 | KEMET | 0 | 399-T521V157M016ATE070TR-ND | kr.1.35065 | Parametric Equivalent |
| T521V157M016ATK070 | KEMET | 0 | 399-T521V157M016ATK070TR-ND | kr.1.40771 | Parametric Equivalent |
| T523V157M016APE070 | KEMET | 0 | 399-T523V157M016APE070TR-ND | kr.1.12470 | Parametric Equivalent |
| T523V157M020APE070 | KEMET | 0 | 399-T523V157M020APE070TR-ND | kr.1.14114 | Parametric Equivalent |
| T523W157M016APE0707280 | KEMET | 0 | T523W157M016APE0707280-ND | kr.1.02695 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.34000 | kr.19.34 |
| 10 | kr.13.43400 | kr.134.34 |
| 50 | kr.11.08360 | kr.554.18 |
| 100 | kr.10.35700 | kr.1,035.70 |
| 500 | kr.9.12872 | kr.4,564.36 |
| 1.000 | kr.8.74838 | kr.8,748.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.04172 | kr.24,125.16 |
| Unit Price without VAT: | kr.19.34000 |
|---|---|
| Unit Price with VAT: | kr.24.17500 |














