

16TQC47MYFD | |
|---|---|
DigiKey Part Number | P16488TR-ND - Tape & Reel (TR) P16488CT-ND - Cut Tape (CT) P16488DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TQC47MYFD |
Description | CAP TANT POLY 47UF 16V 2917 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TQC47MYFD Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2 |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TQC47MYFT | Panasonic Industry | 3.110 | P123511CT-ND | kr.16.36000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.46000 | kr.14.46 |
| 10 | kr.9.81400 | kr.98.14 |
| 50 | kr.7.97820 | kr.398.91 |
| 100 | kr.7.40960 | kr.740.96 |
| 500 | kr.6.44904 | kr.3,224.52 |
| 1.000 | kr.6.15164 | kr.6,151.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.61883 | kr.16,856.49 |
| 9.000 | kr.5.35632 | kr.48,206.88 |
| Unit Price without VAT: | kr.14.46000 |
|---|---|
| Unit Price with VAT: | kr.18.07500 |



