Direct


16TQC33MYFS | |
|---|---|
DigiKey Part Number | P123507TR-ND - Tape & Reel (TR) P123507CT-ND - Cut Tape (CT) P123507DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TQC33MYFS |
Description | CAP TANT POLY 33UF 16V 2917 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TQC33MYFS Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.049" (1.25mm) |
Tolerance ±20% | Manufacturer Size Code D12 |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521Q336M016ATE040 | KEMET | 0 | 399-11716-1-ND | kr.16.04000 | Direct |


