Direct


16TQC33MYFD | |
|---|---|
DigiKey Part Number | P16486TR-ND - Tape & Reel (TR) P16486CT-ND - Cut Tape (CT) P16486DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TQC33MYFD |
Description | CAP TANT POLY 33UF 16V 2917 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TQC33MYFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.39000 | kr.14.39 |
| 10 | kr.9.75700 | kr.97.57 |
| 50 | kr.7.92760 | kr.396.38 |
| 100 | kr.7.36260 | kr.736.26 |
| 500 | kr.6.40618 | kr.3,203.09 |
| 1.000 | kr.6.11018 | kr.6,110.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.58026 | kr.16,740.78 |
| 9.000 | kr.5.31897 | kr.47,870.73 |
| Unit Price without VAT: | kr.14.39000 |
|---|---|
| Unit Price with VAT: | kr.17.98750 |


