
16TDC33MYFB | |
|---|---|
DigiKey Part Number | 10-16TDC33MYFBTR-ND - Tape & Reel (TR) 10-16TDC33MYFBCT-ND - Cut Tape (CT) 10-16TDC33MYFBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TDC33MYFB |
Description | CAP TANT POLY 33UF 16V 1411 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TDC33MYFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.46000 | kr.14.46 |
| 10 | kr.9.80200 | kr.98.02 |
| 50 | kr.7.96300 | kr.398.15 |
| 100 | kr.7.39560 | kr.739.56 |
| 500 | kr.6.43636 | kr.3,218.18 |
| 1.000 | kr.6.13940 | kr.6,139.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.72642 | kr.11,452.84 |
| 6.000 | kr.5.43278 | kr.32,596.68 |
| 10.000 | kr.5.32413 | kr.53,241.30 |
| Unit Price without VAT: | kr.14.46000 |
|---|---|
| Unit Price with VAT: | kr.18.07500 |

