
16TDC33MB2 | |
|---|---|
DigiKey Part Number | 10-16TDC33MB2TR-ND - Tape & Reel (TR) 10-16TDC33MB2CT-ND - Cut Tape (CT) 10-16TDC33MB2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TDC33MB2 |
Description | CAP TANT POLY 22UF 16V 1411 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TDC33MB2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.00000 | kr.13.00 |
| 10 | kr.8.74300 | kr.87.43 |
| 50 | kr.7.06660 | kr.353.33 |
| 100 | kr.6.54860 | kr.654.86 |
| 500 | kr.5.67152 | kr.2,835.76 |
| 1.000 | kr.5.40010 | kr.5,400.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.02873 | kr.10,057.46 |
| 6.000 | kr.4.76044 | kr.28,562.64 |
| 10.000 | kr.4.66114 | kr.46,611.40 |
| Unit Price without VAT: | kr.13.00000 |
|---|---|
| Unit Price with VAT: | kr.16.25000 |

