
16SVT100M | |
|---|---|
DigiKey Part Number | 10-16SVT100MTR-ND - Tape & Reel (TR) 10-16SVT100MCT-ND - Cut Tape (CT) 10-16SVT100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVT100M |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVT100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 124.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.49 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.79000 | kr.11.79 |
| 10 | kr.7.68400 | kr.76.84 |
| 50 | kr.5.96980 | kr.298.49 |
| 100 | kr.5.42890 | kr.542.89 |
| 500 | kr.4.49784 | kr.2,248.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.12753 | kr.4,127.53 |
| 2.000 | kr.3.88861 | kr.7,777.22 |
| 3.000 | kr.3.76805 | kr.11,304.15 |
| 5.000 | kr.3.63369 | kr.18,168.45 |
| 7.000 | kr.3.55476 | kr.24,883.32 |
| 10.000 | kr.3.47854 | kr.34,785.40 |
| Unit Price without VAT: | kr.11.79000 |
|---|---|
| Unit Price with VAT: | kr.14.73750 |


