Parametric Equivalent

16SVPT560MX | |
|---|---|
DigiKey Part Number | 10-16SVPT560MXTR-ND - Tape & Reel (TR) 10-16SVPT560MXCT-ND - Cut Tape (CT) 10-16SVPT560MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPT560MX |
Description | CAP ALUM POLY 560UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 20000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.9 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 18mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16SVPT560MX | Panasonic Industry | 0 | 10-16SVPT560MXCT-ND | kr.14.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.46000 | kr.14.46 |
| 10 | kr.9.51000 | kr.95.10 |
| 50 | kr.7.45460 | kr.372.73 |
| 100 | kr.6.80540 | kr.680.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.58440 | kr.2,792.20 |
| 1.000 | kr.5.23950 | kr.5,239.50 |
| 1.500 | kr.5.06545 | kr.7,598.18 |
| 2.500 | kr.4.87148 | kr.12,178.70 |
| 3.500 | kr.4.75752 | kr.16,651.32 |
| 5.000 | kr.4.64741 | kr.23,237.05 |
| Unit Price without VAT: | kr.14.46000 |
|---|---|
| Unit Price with VAT: | kr.18.07500 |


