
16SVPF560MX | |
|---|---|
DigiKey Part Number | P123926TR-ND - Tape & Reel (TR) P123926CT-ND - Cut Tape (CT) P123926DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPF560MX |
Description | CAP ALUM POLY 560UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPF560MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.62000 | kr.12.62 |
| 10 | kr.8.24200 | kr.82.42 |
| 50 | kr.6.42360 | kr.321.18 |
| 100 | kr.5.84930 | kr.584.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.77162 | kr.2,385.81 |
| 1.000 | kr.4.46609 | kr.4,466.09 |
| 1.500 | kr.4.31196 | kr.6,467.94 |
| 2.500 | kr.4.14015 | kr.10,350.38 |
| 3.500 | kr.4.03916 | kr.14,137.06 |
| 5.000 | kr.3.94164 | kr.19,708.20 |
| Unit Price without VAT: | kr.12.62000 |
|---|---|
| Unit Price with VAT: | kr.15.77500 |

