
16SVPC68MV | |
|---|---|
DigiKey Part Number | P16475TR-ND - Tape & Reel (TR) P16475CT-ND - Cut Tape (CT) P16475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPC68MV |
Description | CAP ALUM POLY 68UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPC68MV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 122 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.44 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.55000 | kr.12.55 |
| 10 | kr.8.22300 | kr.82.23 |
| 50 | kr.6.40720 | kr.320.36 |
| 100 | kr.5.83340 | kr.583.34 |
| 500 | kr.4.84718 | kr.2,423.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.45334 | kr.4,453.34 |
| 2.000 | kr.4.20013 | kr.8,400.26 |
| 3.000 | kr.4.07237 | kr.12,217.11 |
| 5.000 | kr.3.93005 | kr.19,650.25 |
| 7.000 | kr.3.84641 | kr.26,924.87 |
| 10.000 | kr.3.76564 | kr.37,656.40 |
| Unit Price without VAT: | kr.12.55000 |
|---|---|
| Unit Price with VAT: | kr.15.68750 |

