
16SVP39M | |
|---|---|
DigiKey Part Number | P16464TR-ND - Tape & Reel (TR) P16464CT-ND - Cut Tape (CT) P16464DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVP39M |
Description | CAP ALUM POLY 39UF 20% 16V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVP39M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 81 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.62 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 39 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 50mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.49000 | kr.9.49 |
| 10 | kr.6.12800 | kr.61.28 |
| 50 | kr.4.72040 | kr.236.02 |
| 100 | kr.4.27420 | kr.427.42 |
| 500 | kr.3.50588 | kr.1,752.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.20404 | kr.3,204.04 |
| 2.000 | kr.3.00671 | kr.6,013.42 |
| 3.000 | kr.2.90717 | kr.8,721.51 |
| 5.000 | kr.2.79623 | kr.13,981.15 |
| 7.000 | kr.2.73104 | kr.19,117.28 |
| 10.000 | kr.2.66808 | kr.26,680.80 |
| Unit Price without VAT: | kr.9.49000 |
|---|---|
| Unit Price with VAT: | kr.11.86250 |

