
16SVP15M | |
|---|---|
DigiKey Part Number | P16459TR-ND - Tape & Reel (TR) P16459CT-ND - Cut Tape (CT) P16459DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVP15M |
Description | CAP ALUM POLY 15UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 15 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVP15M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 51 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.02 A @ 100 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 15 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 120mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.5.58600 | kr.55.86 |
| 50 | kr.4.28460 | kr.214.23 |
| 100 | kr.3.87370 | kr.387.37 |
| 500 | kr.3.16644 | kr.1,583.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.77920 | kr.4,168.80 |
| 3.000 | kr.2.61614 | kr.7,848.42 |
| 4.500 | kr.2.53389 | kr.11,402.50 |
| 7.500 | kr.2.44222 | kr.18,316.65 |
| 10.500 | kr.2.38836 | kr.25,077.78 |
| 15.000 | kr.2.33634 | kr.35,045.10 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |

