150 µF 16 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SEPF150M

DigiKey Part Number
P16301-ND
Manufacturer
Manufacturer Product Number
16SEPF150M
Description
CAP ALUM POLY 150UF 20% 16V TH
Customer Reference
Detailed Description
150 µF 16 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SEPF150M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
129.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.59 A @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.098" (2.50mm)
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
150 µF
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
16 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
30mOhm
Base Product Number
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16SVPC150MPanasonic Industry875P16470CT-NDkr.13.40000MFR Recommended
In-Stock: 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.47000kr.11.47
10kr.7.46800kr.74.68
50kr.5.79980kr.289.99
100kr.5.27220kr.527.22
500kr.4.36444kr.2,182.22
1.000kr.4.07862kr.4,078.62
2.500kr.3.77364kr.9,434.10
5.000kr.3.58793kr.17,939.65
Manufacturers Standard Package
Unit Price without VAT:kr.11.47000
Unit Price with VAT:kr.14.33750