Direct
Direct
Similar


10TPF150ML | |
|---|---|
DigiKey Part Number | P16251TR-ND - Tape & Reel (TR) P16251CT-ND - Cut Tape (CT) P16251DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TPF150ML |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TPF150ML Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V157M010ATE018 | KEMET | 392 | 399-5608-1-ND | kr.15.66000 | Direct |
| T520Y157M010ATE015 | KEMET | 2.063 | 399-5407-1-ND | kr.30.24000 | Direct |
| T55V157M010C0015 | Vishay Sprague | 1.837 | 718-2193-1-ND | kr.12.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.69000 | kr.17.69 |
| 10 | kr.12.19800 | kr.121.98 |
| 50 | kr.10.01720 | kr.500.86 |
| 100 | kr.9.34330 | kr.934.33 |
| 500 | kr.8.20434 | kr.4,102.17 |
| 1.000 | kr.7.85158 | kr.7,851.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.26528 | kr.18,163.20 |
| 7.500 | kr.6.93760 | kr.52,032.00 |
| Unit Price without VAT: | kr.17.69000 |
|---|---|
| Unit Price with VAT: | kr.22.11250 |













