

10TPE220MIL | |
|---|---|
DigiKey Part Number | P123509TR-ND - Tape & Reel (TR) P123509CT-ND - Cut Tape (CT) P123509DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TPE220MIL |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TPE220MIL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.53000 | kr.19.53 |
| 10 | kr.13.56800 | kr.135.68 |
| 50 | kr.11.19780 | kr.559.89 |
| 100 | kr.10.46610 | kr.1,046.61 |
| 500 | kr.9.22850 | kr.4,614.25 |
| 1.000 | kr.8.84519 | kr.8,845.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.19922 | kr.20,498.05 |
| 7.500 | kr.7.84318 | kr.58,823.85 |
| Unit Price without VAT: | kr.19.53000 |
|---|---|
| Unit Price with VAT: | kr.24.41250 |



