

10TPC68M | |
|---|---|
DigiKey Part Number | P16235TR-ND - Tape & Reel (TR) P16235CT-ND - Cut Tape (CT) P16235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TPC68M |
Description | CAP TANT POLY 68UF 10V 2917 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TPC68M Models |
Category | ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Last Time Buy | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2 |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10TPC100M | Panasonic Industry | 22.035 | P16260CT-ND | kr.14.20000 | MFR Recommended |
| T520V686M010ATE045 | KEMET | 1.861 | 399-4111-1-ND | kr.12.93000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.38000 | kr.13.38 |
| 10 | kr.9.09200 | kr.90.92 |
| 50 | kr.7.37720 | kr.368.86 |
| 100 | kr.6.84720 | kr.684.72 |
| 500 | kr.5.95262 | kr.2,976.31 |
| 1.000 | kr.5.67557 | kr.5,675.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.43991 | kr.16,319.73 |
| Unit Price without VAT: | kr.13.38000 |
|---|---|
| Unit Price with VAT: | kr.16.72500 |

