10TPB150ML is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 33.205
Unit Price: kr.13.25000
Datasheet

Direct


KEMET
In Stock: 2.850
Unit Price: kr.14.02000
Datasheet

Direct


KYOCERA AVX
In Stock: 852
Unit Price: kr.10.48000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.38080
Datasheet
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz

10TPB150ML

DigiKey Part Number
P16446TR-ND - Tape & Reel (TR)
P16446CT-ND - Cut Tape (CT)
P16446DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10TPB150ML
Description
CAP TANT POLY 150UF 10V 2917
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
10TPB150ML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Lead Spacing
-
Manufacturer Size Code
D3L
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.23000kr.17.23
10kr.11.87000kr.118.70
50kr.9.72980kr.486.49
100kr.9.06820kr.906.82
500kr.7.94928kr.3,974.64
1.000kr.7.60290kr.7,602.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.03030kr.17,575.75
7.500kr.6.70852kr.50,313.90
Manufacturers Standard Package
Unit Price without VAT:kr.17.23000
Unit Price with VAT:kr.21.53750