10 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 220mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10SVPS10M

DigiKey Part Number
P19127TR-ND - Tape & Reel (TR)
P19127CT-ND - Cut Tape (CT)
P19127DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10SVPS10M
Description
CAP ALUM POLY 10UF 20% 10V SMD
Customer Reference
Detailed Description
10 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 220mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10SVPS10M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Polymer
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
220mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Ripple Current @ High Frequency
700 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.466
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.52000kr.10.52
10kr.6.82200kr.68.22
50kr.5.27860kr.263.93
100kr.4.78990kr.478.99
500kr.3.94856kr.1,974.28
1.000kr.3.68373kr.3,683.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.40018kr.6,800.36
4.000kr.3.22080kr.12,883.20
6.000kr.3.13034kr.18,782.04
10.000kr.3.02953kr.30,295.30
14.000kr.2.97032kr.41,584.48
20.000kr.2.91670kr.58,334.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.52000
Unit Price with VAT:kr.13.15000