
10-ERJ1GNJ4-KIT | |
|---|---|
DigiKey Part Number | 10-ERJ1GNJ4-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 10-ERJ1GNJ4-KIT |
Description | RES KIT 0201 5% 100K - 10M OHMS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 100k ~ 10M Ohm ±5% 0.05W, 1/20W Surface Mount 2450 Pieces (49 Values - 50 Each) |
Category | Power (Watts) 0.05W, 1/20W |
Manufacturer Panasonic Industry | Tolerance ±5% |
Series | Features Automotive AEC-Q200 |
Packaging Book | Quantity 2450 Pieces (49 Values - 50 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0201 (0603 Metric) |
Resistance (Ohms) 100k ~ 10M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.311.93000 | kr.311.93 |
| 10 | kr.270.96500 | kr.2,709.65 |
| Unit Price without VAT: | kr.311.93000 |
|---|---|
| Unit Price with VAT: | kr.389.91250 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| ERJ-1GNJ104C | RES SMD 100K OHM 5% 1/20W 0201 | 50 |
| ERJ-1GNJ105C | RES SMD 1M OHM 5% 1/20W 0201 | 50 |
| ERJ-1GNJ474C | RES SMD 470K OHM 5% 1/20W 0201 | 50 |
| ERJ-1GNJ106C | RES SMD 10M OHM 5% 1/20W 0201 | 50 |



